TE Connectivity 36502AR30JTDG

Ind High Frequency Chip Unshielded Wirewound 300nH 5% 250MHz 48Q-Factor 330mA 0805 T/R
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502AR30JTDG.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.80%

CAD Models

Download TE Connectivity 36502AR30JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 0.27uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 330 nH, 1.4 ohm, 660 MHz, 310 mA, 0805 [2012 Metric], AISC-0805 Series
Wirewound Inductor, 270 nH, 1 ohm, 680 MHz, 350 mA, 0805 [2012 Metric], AISC-0805 Series
General Purpose Inductor, 0.33uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.27uH 5% 100MHz 45Q-Factor Ferrite 0.35A 1.46Ohm DCR 0805 T/R
Inductor High Frequency Chip Unshielded Wirewound 330nH 5% 25.2MHz 40Q-Factor 400mA 680mOhm DCR 1008 T/R

Descriptions

Descriptions of TE Connectivity 36502AR30JTDG provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 300nH 5% 250MHz 48Q-Factor 330mA 0805 T/R
Avnet Japan
INDUCTOR, HIGH FREQUENCY, IND 0.3 UH, TOL 5%, CUR-RTG 0.33 A, SMT, 0805
General Purpose Inductor, 0.3uH, 5%, 1 Element, SMD, 0805
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 2.29 x 1.73 x 1.52 mm, 5 %, Inductance .3 µH, 330 mA, Sigma 3650
INDUCTOR, R30, 5%, 0805 CASE; Inductance: 300nH; Product Range: 36502A Series; DC Current Rating: 330mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.2ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 620MHz; SVHC: No SVHC (27-Jun-2018); External Depth: 1.52mm; External Length / Height: 2.29mm; External Width: 1.73mm; Inductor Case Style: 0805 [2012 Metric]; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C
Special Order: 3650 0805 0.30uH 5% 2K RL Inductance: .3 µH Inductor Type: High Frequency Current Rating (Max): 330 mA DC Resistance: 1.2 Ω Package Size Code: 0805 0.3 µH High Frequency 330 mA 1.2 Ω | High Frequency & Rf Inductor | Part Number: 36502AR30JTDG | Internal Number: 5-1624113-6 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1624113-6