Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CW201212-R27J

Inductor RF Wirewound 0.27uH 5% 100MHz 45Q-Factor Ferrite 0.35A 1.46Ohm DCR 0805 T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW201212-R27J.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-99.95%

CAD Models

Download Bourns CW201212-R27J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.121
Stock
64,130
79,668
Authorized Distributors
6
6
Inductance
270 nH
270 nH
Tolerance
5 %
5 %
Current Rating
250 mA
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.46 Ω
1.46 Ω
Q Factor
45
45
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.27uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
TAIYO YUDENHK2125R27J-T
Ind High Frequency Chip Multi-Layer 270nH 5% 50MHz 12Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Multi-Layer 0.27uH 5% 50MHz 20Q-Factor Ceramic 0.3A 1.3Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK1005R27J-T
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1608
Ind High Frequency Chip Unshielded Multi-Layer 270nH 5% 100MHz 14Q-Factor Ceramic 200mA 0603

Descriptions

Descriptions of Bourns CW201212-R27J provided by its distributors.

Inductor RF Wirewound 0.27uH 5% 100MHz 45Q-Factor Ferrite 0.35A 1.46Ohm DCR 0805 T/R
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
100MHz 850MHz 250mA 45@250MHz 270nH 1.46Ω ±5% 0805 SMD mount 2.1mm*1.5mm*1.5mm
Inductor, alumina,270Nh,5+% Tol,5-% Tol,0; |Bourns, Inc. CW201212-R27J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW201212R27J