TE Connectivity 36502A47NJTDG

Ind High Frequency Chip Unshielded Wirewound 47nH 5% 250MHz 60Q-Factor 500mA 0805 T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502A47NJTDG.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-8.12%

CAD Models

Download TE Connectivity 36502A47NJTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Inductor RF Chip Wirewound 47nH 5% 200MHz 60Q-Factor 500mA 310mOhm DCR 0805 Embossed T/R
Inductor RF Wirewound 0.047uH 5% 200MHz 50Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 T/R
General Purpose Inductor, 0.043uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wurth Elektronik74476014C
Inductor RF Chip Wirewound 0.047uH 5% 200MHz 50Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 T/R
Inductor RF Wirewound 0.047uH 5% 200MHz 35Q-Factor Alumina 0.6A 0.28Ohm DCR 0603 T/R
Inductor RF Wirewound 0.047uH 5% 200MHz 35Q-Factor Alumina 0.6A 0.28Ohm DCR 0603 T/R
Inductor RF Wirewound 0.047uH 5% 200MHz 36Q-Factor Ceramic 0.4A 0.27Ohm DCR 0603 T/R
Wurth Elektronik744761147C
Inductor RF Chip Wirewound 0.047uH 5% 200MHz 35Q-Factor Ceramic 0.6A 0.23Ohm DCR 0603 T/R

Descriptions

Descriptions of TE Connectivity 36502A47NJTDG provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 47nH 5% 250MHz 60Q-Factor 500mA 0805 T/R
Avnet Japan
INDUCTOR, HIGH FREQUENCY, IND 0.047 UH, TOL 5%, CUR-RTG 0.5 A, SMT, 0805
General Purpose Inductor, 0.047uH, 5%, 1 Element, SMD, 0805
INDUCTOR, 47N, 5%, 0805 CASE; Inductance: 47nH; Product Range: 36502A Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.31ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1.65GHz; SVHC: No SVHC (27-Jun-2018); External Depth: 1.52mm; External Length / Height: 2.29mm; External Width: 1.73mm; Inductor Case Style: 0805 [2012 Metric]; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C
3650 0805 47nH 5% 2K RL Inductance: .047 µH Inductor Type: High Frequency Current Rating (Max): 500 mA DC Resistance: .31 Ω Package Size Code: 0805 0.047 µH High Frequency 500 mA .31 Ω | High Frequency & Rf Inductor | Part Number: 36502A47NJTDG | Internal Number: 4-1624113-0 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1624113-0