Abracon AISC-0603-R047J-T

Inductor RF Wirewound 0.047uH 5% 200MHz 36Q-Factor Ceramic 0.4A 0.27Ohm DCR 0603 T/R
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0603-R047J-T.

Newark

Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet3 pages18 years ago
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-17.42%

CAD Models

Download Abracon AISC-0603-R047J-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind RF Chip Unshielded Wirewound 0.047uH 5% 100MHz 26 Q-Factor Ferrite 450mA T/R
Inductor RF Chip Wirewound 47nH 5% 200MHz 60Q-Factor 500mA 310mOhm DCR 0805 Embossed T/R
Inductor RF Chip Unshielded Wirewound 47nH 5% 100MHz 26Q-Factor Ferrite 450mA 300mOhm DCR 1210 T/R
Inductor RF Wirewound 0.047uH 5% 200MHz 50Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 T/R
Inductor RF Chip Wirewound 47nH 5% 100MHz 38Q-Factor 380mA 290mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.043uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Abracon AISC-0603-R047J-T provided by its distributors.

Inductor RF Wirewound 0.047uH 5% 200MHz 36Q-Factor Ceramic 0.4A 0.27Ohm DCR 0603 T/R
General Purpose Inductor, 0.047Uh, 5%, 1 Element, Ceramic-Core, Smd, 0603
AISC Series 0603 47 nH ±5 % 600 mA 280 mOhm SMT Unshielded Wirewound Inductor
200MHz-2.6GHz 400mA 36Ω@200MHz 47nH 270mΩ ±5% 0603 TH, SMD 1.8mm × 1.12mm × 1.02mm Ferrite Bead
WIREWOUND INDUCTOR, 47NH, 600MA, 5% 2GHZ; WIREWOUND INDUCTOR, 47NH, 600MA, 5% 2GHZ; Inductance:47nH; Inductance Tolerance:± 5%; DC Resistance Max:0.28ohm; DC Current Rating:600mA; Q Factor:35; Self Resonant Frequency:2GHz; Q Test Frequency:250MHz; Core Material:Ceramic

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC-0603-R047-J-T
  • AISC0603R047JT