TE Connectivity 36501J30NJTDG

Ind High Frequency Chip Unshielded Wirewound 30nH 5% 250MHz 37Q-Factor 600mA 0603 T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36501J30NJTDG.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
+20.17%

CAD Models

Download TE Connectivity 36501J30NJTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 0.03uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.027uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Wirewound 27nH 5% 100MHz 42Q-Factor 590mA 116mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 27nH 5% 250MHz 38Q-Factor Ceramic 490mA 190mOhm DCR 0603 T/R
Ind Chip Wirewound 27nH 5% 250MHz 60Q-Factor Ceramic 600mA 0805 T/R
Inductor RF Wirewound 0.027uH 5% 250MHz 35Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Inductor RF Chip Unshielded Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 43Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 35Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 33nH 5% 100MHz 40Q-Factor Air 570mA 150mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of TE Connectivity 36501J30NJTDG provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 30nH 5% 250MHz 37Q-Factor 600mA 0603 T/R
Avnet Japan
INDUCTOR, HIGH FREQUENCY, IND 0.03 UH, TOL 5%, CUR-RTG 0.6 A, SMT, 0603
General Purpose Inductor, 0.03uH, 5%, 1 Element, SMD, 0603
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 1.8 x 1.12 x 1.02 mm, 5 %, Inductance .03 µH, 600 mA, Sigma 3650
INDUCTOR, 30N, 5%, 0603 CASE; Inductance: 30nH; Product Range: 3650 Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.15ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 2.8GHz; SVHC: No SVHC (27-Jun-2018); External Depth: 1.02mm; External Length / Height: 1.8mm; External Width: 1.12mm; Inductor Case Style: 0603 [1608 Metric]; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C
3650 0603 30nH 5% 2K RL Inductance: .03 µH Inductor Type: High Frequency Current Rating (Max): 600 mA DC Resistance: .15 Ω Package Size Code: 0603 0.03 µH High Frequency 600 mA .15 Ω | High Frequency & Rf Inductor | Part Number: 36501J30NJTDG | Internal Number: 8-1624112-0 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1624112-0