Murata LQW15AN30NJ80D

General Purpose Inductor, 0.03uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN30NJ80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

Inventory History

3 month trend:
-11.16%

CAD Models

Download Murata LQW15AN30NJ80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.084
Stock
46,961
50,783
Authorized Distributors
6
5
Inductance
30 nH
30 nH
Tolerance
5 %
5 %
Current Rating
660 mA
660 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
309 mΩ
309 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-06-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.033uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Wirewound 33nH 5% 100MHz 42Q-Factor 550mA 132mOhm DCR 0603 Paper T/R
Ind High Frequency Chip Unshielded Multi-Layer 33nH 5% 100MHz 12Q-Factor Ceramic 500mA 0603
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 1608
Inductor RF Wirewound 0.033uH 5% 250MHz 43Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 25Q-Factor Ceramic 0.49A 0.32Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQW15AN30NJ80D provided by its distributors.

General Purpose Inductor, 0.03uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.03uH 5% 100MHz 30Q-Factor Non Magnetic 0.66A 0.309Ohm DCR 0402 T/R
100MHz 3.8GHz 660mA 30@250MHz 30nH 309m¦¸ ¡À5% 0402 1mm*500¦Ìm*600¦Ìm
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 3.8GHz 309mOhm Max 30nH
Fixed Inductors 0402 30nH 660mA +/-5%
FIXED IND 30NH 660MA 0.309OHM SM
INDUCTOR, 30NH, 3.8GHZ, 0.66A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH