TE Connectivity 36501E2N0JTDG

Inductor High Frequency Chip Unshielded Wirewound 0.002uH 5% 250MHz 16Q-Factor 1.04A 0.07Ohm DCR 0402 T/R
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36501E2N0JTDG.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
-83.07%

CAD Models

Download TE Connectivity 36501E2N0JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Inductor RF Wirewound 0.002uH 5% 250MHz 16Q-Factor Ceramic 1.04A 0.07Ohm DCR 0402 T/R
Fixed Inductor 0402 2.2nH ±5% 960mA 70mΩ 10.8GHz 18@250MHz
Ind Chip Wirewound 1.8nH 5% 250MHz 18Q-Factor Ceramic 1A 0603 T/R
General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 2.2nH 5% 250MHz 59Q-Factor Ceramic 960mA 70mOhm DCR 0402 Punched Paper T/R

Descriptions

Descriptions of TE Connectivity 36501E2N0JTDG provided by its distributors.

Inductor High Frequency Chip Unshielded Wirewound 0.002uH 5% 250MHz 16Q-Factor 1.04A 0.07Ohm DCR 0402 T/R
INDUCTOR, HIGH FREQUENCY, IND 0.002 UH, TOL 5%, CUR-RTG 1.04 A, SMT, 0402
General Purpose Inductor, 0.002uH, 5%, 1 Element, SMD, 0402
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 1.27 x .76 x .61 mm, 5 %, Inductance .002 µH, 1040 mA, Sigma 3650
INDUCTOR, 0402 CASE, 2N0, 5%; Inductance:2nH; Inductance Tolerance:± 5%; DC Resistance Max:0.07ohm; DC Current Rating:1040mA; Inductor Case Style:0402; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); DC Current Max:1040mA; External Depth:0.61mm; External Length / Height:1.27mm; External Width:0.76mm; Inductor Type:Wirewound; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:0402; Q @ Vr F:16; Q Factor @ Frequency:16; Resistance:0.07ohm; Resonant Frequency:11.1GHz; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%
3650 0402 2.0nH 5% 2K RL Inductance: .002 µH Inductor Type: High Frequency Current Rating (Max): 1040 mA DC Resistance: .07 Ω Package Size Code: 0402 0.002 µH High Frequency 1040 mA .07 Ω | High Frequency & Rf Inductor | Part Number: 36501E2N0JTDG | Internal Number: 1-1624112-4 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1624112-4