TE Connectivity 36501E20NJTDG

3650 Series 0402 0.02 uH ±5 % 420 mA 0.25 Ohm SMT Unshielded Wirewound Inductor
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36501E20NJTDG.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-57.69%

CAD Models

Download TE Connectivity 36501E20NJTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.301
Stock
70,785
25,207
Authorized Distributors
6
3
Inductance
20 nH
20 nH
Tolerance
5 %
5 %
Current Rating
420 mA
420 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Wurth Elektronik744765120A
250MHz 3GHz 420mA 25@250MHz 20nH 250m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Inductor RF Chip Wirewound 20nH 5% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
Inductor RF Chip Unshielded Wirewound 22nH 5% 100MHz 23Q-Factor Ferrite 450mA 200mOhm DCR 1210 T/R
Ind Power Molded 18nH 5% 100MHz 21Q-Factor Ferrite 450mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 22nH 5% 100MHz 23Q-Factor Ferrite 450mA 200mOhm DCR 1210 T/R
Wurth Elektronik744765119A
250MHz 3.04GHz 480mA 26@250MHz 19nH 202m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.022uH 5% 250MHz 38Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R
Wirewound Inductor, 22 nH, 0.22 ohm, 2.6 GHz, 500 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Chip Wirewound 19nH 5% 250MHz 26Q-Factor Ceramic 480mA 200mOhm DCR 0402 T/R
Inductor Chip Wirewound 18nH 5% 250MHz 25Q-Factor Ceramic 420mA 230mOhm DCR 0402 T/R

Descriptions

Descriptions of TE Connectivity 36501E20NJTDG provided by its distributors.

3650 Series 0402 0.02 uH ±5 % 420 mA 0.25 Ohm SMT Unshielded Wirewound Inductor
Inductor High Frequency Chip Unshielded Wirewound 0.02uH 5% 250MHz 25Q-Factor 0.42A 0.25Ohm DCR 0402 T/R
INDUCTOR, HIGH FREQUENCY, IND 0.02 UH, TOL 5%, CUR-RTG 0.42 A, SMT, 0402
General Purpose Inductor, 0.02uH, 5%, 1 Element, SMD, 0402
Inductor, 20Nh, 3.5Ghz, 0402, Wirewound; Inductance:20Nh; Product Range:3650 Series; Dc Current Rating:780Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Wirewound; Dc Resistance Max:0.185Ohm; Inductance Rohs Compliant: Yes |Sigmainductors Te Connectivity 4-1624112-7
3650 0402 20nH 5% 2K RL Inductance: .02 µH Inductor Type: High Frequency Current Rating (Max): 420 mA DC Resistance: .25 Ω Package Size Code: 0402 0.02 µH High Frequency 420 mA .25 Ω | High Frequency & Rf Inductor | Part Number: 36501E20NJTDG | Internal Number: 4-1624112-7 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1624112-7