Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CW100505-18NJ

Inductor Chip Wirewound 18nH 5% 250MHz 25Q-Factor Ceramic 420mA 230mOhm DCR 0402 T/R
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW100505-18NJ.

Newark

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-3.70%

CAD Models

Download Bourns CW100505-18NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.14
Stock
89,741
29,729
Authorized Distributors
6
1
Inductance
18 nH
18 nH
Tolerance
5 %
5 %
Current Rating
420 mA
420 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
230 mΩ
230 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor RF Chip Wirewound 19nH 5% 250MHz 26Q-Factor Ceramic 480mA 200mOhm DCR 0402 T/R
Ind Power Molded 18nH 5% 100MHz 21Q-Factor Ferrite 450mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 18nH 5% 100MHz 21Q-Factor Ferrite 450mA 180mOhm DCR 1210 T/R
Inductor RF Chip Wirewound 18nH 5% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
Ind Power Molded Wirewound 18nH 5% 100MHz 21Q-Factor Ferrite 450mA 1210 Blister Plastic T/R
Inductor RF Chip Wirewound 19nH 5% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Bourns CW100505-18NJ provided by its distributors.

Inductor Chip Wirewound 18nH 5% 250MHz 25Q-Factor Ceramic 420mA 230mOhm DCR 0402 T/R
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR, HIGH Q, IND 18 NH, TOL 5%,CUR-RTG 420 MA, SMT,0402,DCR 0.23 OHMS
250MHz 3.1GHz 420mA 25@250MHz 18nH 230mΩ ±5% 0402 SMD mount 1mm*550μm*600μm
INDUCTOR, 18NH, 420mA, 5%, 3.1GHZ, SMD;; INDUCTOR, 18NH, 420mA, 5%, 3.1GHZ, SMD; Product Range:BOURNS - CW100505 Series; Inductance:18nH; Inductance Tolerance:± 5%; Self Resonant Frequency Min:3.1GHz; DC Resistance Max:0.23ohm; DC Current Rating:420mA; Core Material:Ceramic

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.