TE Connectivity 36501E13NJTDG

Ind High Frequency Chip Unshielded Wirewound 13nH 5% 250MHz 24Q-Factor 440mA 0402 T/R
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36501E13NJTDG.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.50%

CAD Models

Download TE Connectivity 36501E13NJTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Wurth Elektronik744765113A
250MHz 3.45GHz 560mA 24@250MHz 13nH 210m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
INDUCTOR, 12NH, 0.45A, +/-5%, 2.8GHZ; Product Range:TDK - MHQ-P Series; Inductan
Inductor RF Chip Wirewound 13nH 5% 100MHz 25Q-Factor 430mA 210mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 12nH 5% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
Ind RF Chip Unshielded Wirewound 0.012uH 5% 100MHz 17 Q-Factor Ferrite 450mA T/R
Ind Power Molded Wirewound 12nH 5% 100MHz 15Q-Factor Ferrite 500mA 1008 Blister Plastic T/R
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Wirewound 12nH 5% 100MHz 15Q-Factor Ferrite 500mA 270mOhm DCR 1008 Automotive T/R

Descriptions

Descriptions of TE Connectivity 36501E13NJTDG provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 13nH 5% 250MHz 24Q-Factor 440mA 0402 T/R
Avnet Japan
INDUCTOR, HIGH FREQUENCY, IND 0.013 UH, TOL 5%, CUR-RTG 0.44 A, SMT, 0402
General Purpose Inductor, 0.013uH, 5%, 1 Element, SMD, 0402
250MHz 3.45GHz 440mA 24@250MHz 13nH 210m¦¸ ¡À5% 0402 , 1.27mm*760¦Ìm*610¦Ìm
INDUCTOR, 13N, 5%, 0402 CASE; Inductance: 13nH; Product Range: 3650 Series; DC Current Rating: 440mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.21ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 3.45GHz; SVHC: No SVHC (27-Jun-2018); External Depth: 0.61mm; External Length / Height: 1.27mm; External Width: 0.76mm; Inductor Case Style: 0402 [1005 Metric]; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C
3650 0402 13nH 5% 2K RL Inductance: .013 µH Inductor Type: High Frequency Current Rating (Max): 440 mA DC Resistance: .21 Ω Package Size Code: 0402 0.013 µH High Frequency 440 mA .21 Ω | High Frequency & Rf Inductor | Part Number: 36501E13NJTDG | Internal Number: 4-1624112-3 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1624112-3