TE Connectivity 36401E10NGTDF

General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, 0402
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36401E10NGTDF.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

element14

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 36401E10NGTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Thin Film Inductor, 10 nH, 1.35 ohm, 4.5 GHz, 200 mA, 0402 [1005 Metric], ATFC-0402 Series
Inductor RF Chip Thin Film 10nH 2% 500MHz 13Q-Factor 100mA 1.3Ohm DCR 0402 Paper T/R
Inductor RF Thin Film 0.01uH 2% 500MHz 8Q-Factor Ceramic 0.08A 3.5Ohm DCR 0201 T/R
TAIYO YUDENHK160810NG-T
ROHS3Compliant Multilayer Active Tape & Reel (TR) Fixed Inductor -40C~85C 3.4GHz 260mOhm Max 10nH
Inductor RF Chip Wirewound 10nH 2% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 10nH 2% 100MHz 38Q-Factor 800mA 58mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of TE Connectivity 36401E10NGTDF provided by its distributors.

General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, 0402
TE Connectivity 10 nH 0402 (1005M), Idc 200mA, Rdc 1.35¦¸, 1 x 0.5 x 0.32mm
3640 0402 10nH 2% 1K RL High Frequency & Rf Inductor | Part Number: 36401E10NGTDF | Internal Number: 2-1624108-1 | TE Connectivity
INDUCTOR, 0402 CASE, 10NH; Inductance:10nH; Inductance Tolerance:± 2%; DC Resistance Max:1.35ohm; DC Current Rating:200mA; Q Factor:13; Self Resonant Frequency:4.5GHz; Q Test Frequency:500MHz; Inductor Case Style:0402; No. of Pins:2; DC Current Max:200mA; External Depth:1.0mm; External Length / Height:0.5mm; External Width:0.5mm; Frequency Max:300MHz; Inductor Type:Thin Film; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:0402; Q @ Vr F:13; Q Factor @ Frequency:13 @ 500MHz; Reel Quantity:500; Resistance:1.3ohm; Resonant Frequency:4.5GHz; Tape Width:8mm; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1624108-1