TE Connectivity 3631B100ML

Ind Power Shielded Wirewound 10uH 20% 1KHz 28Q-Factor Ferrite 3.3A T/R
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3631B100ML.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
-42.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz 18Q-Factor Ferrite 3.3A 0.035Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 40Q-Factor Ferrite 2.7A 0.048Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.8A 0.035Ohm DCR T/R
Murata Power Solutions47100SC
Ind Power Shielded Wirewound 10uH 20% 10KHz 22Q-Factor 3.8A T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.5A 43.7mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.5A 43.68mOhm DCR Blister T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 4A T/R
Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 17Q-Factor Ferrite 4A 0.032Ohm DCR T/R

Descriptions

Descriptions of TE Connectivity 3631B100ML provided by its distributors.

Ind Power Shielded Wirewound 10uH 20% 1KHz 28Q-Factor Ferrite 3.3A T/R
General Purpose Inductor, 10uH, 20%, 1 Element, SMD
FIXED IND 10UH 3.3A 35 MOHM SMD
1KHz 3.3A 10¦ÌH 35m¦¸ ¡À20% , 12.7mm*12.7mm*6.5mm
1625812-1, TE CONNECTIVITY/AMP BRAND
CHOKE, SMD, SHIELDED, 10UH; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.035ohm; DC Current Rating:3.3A; Inductor Case Style:SMD; No. of Pins:2; Core Material:Ferrite; DC Current Max:3.3A; Inductance Measurement Frequency:1kHz; Inductor Type:Choke; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Package / Case:SMD; Resistance:0.035ohm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%
3631B 10UH 20% FIO Inductance: 10 µH Current Rating (Max): 3300 mA DC Resistance: .035 Ω Inductor Quality Factor: 28 Passive Component Tolerance: 20 % Power Inductor | 10 µH 3300 mA .035 Ω 28 | Part Number: 3631B100ML | Internal Number: 1625812-1 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625812-1
  • 3631B100ML.