TE Connectivity 321051

Budget Series Uninsulated Tin Plated Crimp Ring Terminal, M5(#10)STUD Size, 8 AWG
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321051.

JRH Electronics

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Jameco

Inventory History

3 month trend:
-12.55%

CAD Models

Download TE Connectivity 321051 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity321441
Ring Tongue Terminal 8AWG 23.32mm 12.7mm Tin Loose Piece
PanduitP8-10R-T
Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 200 PK
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
PanduitP8-14R-Q
Ring terminal large wire 8 AWG 1/4 stud size non-insulated standard package.
PanduitP8-10R-Q
Panduit Pan-Term Ring Terminal; #8; #10 Stud; Non-Insulated; 25 ct.
Ring Tongue Terminal 8AWG 27.99mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece
TE Connectivity35665
Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 16.66 mm, M16, metal, 35665

Descriptions

Descriptions of TE Connectivity 321051 provided by its distributors.

BUDGET SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M5(#10)STUD SIZE,8 AWG
Flag Terminal 8AWG 20.09mm 12.7mm Tin Loose Piece
Flag Terminal 8AWG Copper 20.09mm Tin Box
Solistrand Uninsulated Terminals N/I-RING 08AWG TIN #10
Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 5 mm
TERMINAL, RING TONGUE, #10, CRIMP
321051, TE Connectivity / AMP Brand
Ring and Spade Tongue Terminals
TERMINAL,SOLIS FLAG R 8 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 6.64 – 10.5 mm² Wire Size: 13100 – 20800 CMA Stud Size: #10 Closed Ring Tongue Terminal 8 AWG 6.64 – 10.5 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 321051 | Internal Number: 321051 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321051.