TE Connectivity 35625

Ring Tongue Terminal 4AWG Copper Tin Loose
$ 2.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35625.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.51%

CAD Models

Download TE Connectivity 35625 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity321059
Ring Tongue Terminal 4AWG 26.62mm 13.87mm Tin Loose Piece
TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
Ring Tongue Terminal 4AWG Copper 35.17mm Electro Tin VersaKrimp™ Carton
PanduitP4-56R-T
Ring Terminal, 5/16 in Stud Size, 4 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity31812
Solistrand Series 4 AWG Tin Finish Terminal Ring Tongue Connector
PanduitP4-14R-T
Ring Terminal, 1/4 in Stud Size, 4 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 35625 provided by its distributors.

Ring Tongue Terminal 4AWG Copper Tin Loose
TERMINAL,SOLIS R 90DEG 4 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 4 AWG Wire Size: 16.8 – 26.7 mm² Wire Size: 33100 – 52600 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 4 AWG 16.8 – 26.7 mm² 33100 – 52600 CMA | Ring Terminal | Part Number: 35625 | Internal Number: 35625 | TE Connectivity | SOLISTRAND
Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:4Awg; Conductor Area Csa:26.7Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:- Rohs Compliant: Yes |Amp Te Connectivity 35625.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35625.