Descriptions of TE Connectivity 35559 provided by its distributors.
Fork Terminal, #6 Stud Size, 14 AWG, 300 V, Nylon Insulated, Blue
Spade Tongue Terminal 14-16AWG 19.13mm 7.54mm Tin Loose Piece
PIDG Series 14-16 AWG Insulated Closed Barrel Spade Terminal
Terminal, Spade Tongue, 16-14AWG, Blue, Stud Sz 6
TE Connectivity 35559 Terminals Spade Nylon 16-14 Size 6 Unshrouded
@TERMINAL,SPADE,35559 BLUE,16-14,#6 STUD,NYLON(10)
TYCO TERMINAL PIDG SPD 1;10000 MOQ / 10000 SQ
TE Connectivity U , PIDG, M3.5, 7.54mm, 1mm2, 2.6mm
Ring and Spade Tongue Terminals
CONN SPADE TERM 14-16AWG #6 BLU
TERMINAL, SPADE TONGUE, 16-14AWG, BLUE;; TERMINAL, SPADE TONGUE, 16-14AWG, BLUE; Product Range:PIDG Series; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2.62mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon (Polyamide)
TERMINAL,PIDG SPD 16-14 6 Spade Terminal Type: Spade Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M3.5 #6 Spade Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Pidg Spade Tongue Terminal | Part Number: 35559 | Internal Number: 35559 | Alias Number: AMP-0-0035559-0 | TE Connectivity | PIDG