TE Connectivity 353937-1

Connector Terminal SKT Crimp ST Cable Mount 14-18AWG T/R
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 353937-1.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages8 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 353937-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity175057-2
250 Pl Ex Flag Rec. 18-12Awg Ptbr/ Rel |Te Connectivity 175057-2
TE Connectivity350015-2
Round plug, Ø 2.36 mm, L 11.05 mm, uninsulated, straight, 0.3-0.9 mm², AWG 22-18, 350015-2
TE Connectivity60888-2
Connector Accessory, 0.035in Min Cable Dia, 0.065in Max Cable Dia, Contact, Phosphor Bronze
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Reel
Molex 90119-2109 C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn)
KK® Trifurcon™ Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn)

Descriptions

Descriptions of TE Connectivity 353937-1 provided by its distributors.

Connector Terminal SKT Crimp ST Cable Mount 14-18AWG T/R
Connector Accessory, 0.079In Min Cable Dia, 0.114In Max Cable Dia
2.3 CLUSTER REC AMPLIVAR TYPE Part Number: 353937-1 | Internal Number: 353937-1 | TE Connectivity |
MAGNET WIRE TERM, CRIMP; Available until stocks are exhausted
Contact RCP Crimp ST Cable Mount T/R
Avnet Japan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 353937-1.