
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A111354CT-ND | 55,034 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 60888-2 | 0 | 17h | |||||||||
| Heilind Americas | 60888-2 | 0 | 19h | |||||||||
| Heilind Asia | 60888-2 | 0 | 12h | |||||||||
| TTI | 60888-2 | 0 | 30K | 25m |
Download TE Connectivity 60888-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity 60888-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: