TE Connectivity 353716-5

Tab, 1.23-2.27 mm², AWG 16-14, crimp connection, 353716-5
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 353716-5.

Farnell

Datasheet4 pages2 years ago
Datasheet61 pages12 years ago

ShanghaiCT

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES

Descriptions

Descriptions of TE Connectivity 353716-5 provided by its distributors.

Tab, 1.23-2.27 mm², AWG 16-14, crimp connection, 353716-5
The Dynamic 3000 contact tabs and receptacles are designed with a maximum 15A contact current rating, 28 - 14 wire size, and available with gold or tin plating. Used for power circuit application.
CONTACT, PIN, CRIMP, 16-14AWG; Product Range:Dynamic 3000 Series; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; SVHC:No SVHC (27-Jun-2018)
DYNAMIC D-3 TAB CONT. 3L PRE-TIN Contact Mating Area Plating Material: Tin (Sn) Contact Type: Tab Wire Size: 16 – 14 AWG Wire Size: 1.23 – 2.27 mm² Product Terminates To: Wire & Cable Tin (Sn) Tab 16 – 14 AWG 1.23 – 2.27 mm² | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 353716-5 | Internal Number: 353716-5 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 353716-5 .