TE Connectivity 3522680KJT

Res Thick Film 2512 680K Ohm 5% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3522680KJT.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 3522680KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCRGH2512J680K
Res Thick Film 2512 680K Ohm 5% 2W ±100ppm/C SMD T/R
TE ConnectivityCRGH2512J680K
Res Thick Film 2512 680K Ohm 5% 2W ±100ppm/C SMD T/R
Yageo GroupRC2512JK-07680KL
1W Thick Film Resistors ±100ppm/℃ ±5% 680kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-07620KL
General Purpose Chip Resistor Thick Film 2512 620kOhm 5% Emboss T/R
TE Connectivity / AMP5-1622820-6
Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/C Molded SMD T/R
PanasonicERJ-S1TJ684U
Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 3522680KJT provided by its distributors.

Res Thick Film 2512 680K Ohm 5% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 680000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RESISTOR PWR SMD 680K 5% 3W 2512
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 680K Ω, 3 W, CGS 3522
Resistor, 680K, 5%, 3W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:680kohm; Product Range:3522 Series; Voltage Rating:250V;
3522 680K 5% 3W Resistance Value: 680K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 5% Tol | 680K Ω Thick Film Power Resistor 5 % | Part Number: 3522680KJT | Internal Number: 7-2176230-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-2176230-2