TE Connectivity 35222K0FT

Res Thick Film 2512 2K Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35222K0FT.

Master Electronics

Datasheet7 pages6 years ago

IHS

Electro Sonic

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-19.38%

CAD Models

Download TE Connectivity 35222K0FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-1TNF2001U
Res Thick Film 2512 2K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity35212K0FT
Res Thick Film 2512 2K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 2K Ohm 1% 1.5W ¡À100ppm/¡ãC Pad SMD Automotive T/R
TE Connectivity35212K0FT
Res Thick Film 2512 2K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
1W Thick Film Resistors 300V ±1% ±100ppm/℃ 2kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-072KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 2kΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 35222K0FT provided by its distributors.

Res Thick Film 2512 2K Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Chip Resistor, Thick Film, 3522 Series, 2 Kohm, 3 W, 1%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 35222K0FT.
Thick Film Resistors - SMD 2K OHM 1% 3W
SMD Resistor 2512 2KΩ ±1% 3W ±100ppm/℃
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 2K Ω, 3 W, CGS 3522
3522 2K0 1% 3W Resistance Value: 2K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 2K Ω Thick Film Power Resistor 1 % | Part Number: 35222K0FT | Internal Number: 5-2176231-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35222K0FT.
  • 35222K0FT..
  • 5-2176231-6