TE Connectivity 35212K0FT

Res Thick Film 2512 2K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35212K0FT.

Electro Sonic

Datasheet7 pages7 years ago

Master Electronics

TE Connectivity

Future Electronics

element14 APAC

Inventory History

3 month trend:
+60.81%

CAD Models

Download TE Connectivity 35212K0FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1.5W, 2000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TNF2001U
Res Thick Film 2512 2K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
1W Thick Film Resistors 300V ±1% ±100ppm/℃ 2kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-072KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 2kΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 2K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC2512FK-072KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 2kΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity35212K0FT
Res Thick Film 2512 2K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 35212K0FT provided by its distributors.

Res Thick Film 2512 2K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR 3521CGS 0.248Lx0.126W 6.30mmx3.20mm 2W 2kOhm ±100ppm/C
2512 2 kOhm ±1% 2 W ±100ppm/°C Surface Mount Thin Film Resistor
2KΩ ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
RES, 2K, 1%, 2W, 2512, THICK FILM; Resistance:2kohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case / Package:2512 ^6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3521 Se
3521 2K0 1% 2W Resistance Value: 2.0K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Through-Hole Resistor | 2.0K Ω Thick Film Power Resistor 1 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35212K0FT.
  • 5-2176070-6
  • 521760706