Panasonic ERJ-1TNF2001U

Res Thick Film 2512 2K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.207
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF2001U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

_legacy Avnet

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-7.69%

CAD Models

Download Panasonic ERJ-1TNF2001U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.052
$ 0.052
Stock
995,936
324,774
324,774
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

1W Thick Film Resistors 300V ±1% ±100ppm/℃ 2kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-072KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 2kΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 2K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U1TF2001U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-072K2L
Res Thick Film 2512 2.2K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed T/R
Res Thick Film 2512 2.2K Ohm 1% 1W ¦100ppm/¦C SMD Blister T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF2001U provided by its distributors.

Res Thick Film 2512 2K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Chip Resistor, 2kΩ ±1%, 1W, ±100ppm/°C, 2512, SMD, 6.4mm × 3.2mm × 700μm
ERJ Series 2512 2 kOhm ±1% 1 W ±100 ppm/°C Thick Film Chip Resistor
Thick Film Chip Resistor, 2512, 1W 1% 2Kohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Precision Thick Film Chip Resistor, 2000 ½, 1 %, 1 W
Panasonic SCT
Thick Film Resistors - SMD 2512 2Kohms 1% Tol AEC-Q200
Panasonic ERJ1TNF2001U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF2001U