TE Connectivity 3521910RFT

Res Thick Film 2512 910 Ohm 1% 2W 100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3521910RFT.

Electro Sonic

Datasheet7 pages6 years ago

TE Connectivity

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3521910RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-U1TF9100U
Res Thick Film 2512 910 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity3521910RFT
Res Thick Film 2512 910 Ohm 1% 2W 100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF9100U
Res Thick Film 2512 910 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupAC2512FK-07910RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 910Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity3521820RFT
3521 Series 2512 820 Ohm 2 W ±1 % ±100 ppm/°C Surface Mount Thick Film Resistor
TE Connectivity35211K0FT
Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 3521910RFT provided by its distributors.

Res Thick Film 2512 910 Ohm 1% 2W 100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thick Film, 2W, 910ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Thick Film Resistor, 3520 Series, 910 Ohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] |Cgs Te Connectivity 3521910RFT
RESISTOR, 2512, 2W, 910R, 1%; Product Range:TE CONNECTIVITY - 3520 Series SMD Power Resistor; Resistance:910ohm; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:-; Temperature Coefficient:± 100ppm/°C; Voltage Rating:250V; Resistor Mounting:SMD
3521 910R 1% 2W Resistance Value: 910 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 910 Ω Thick Film Power Resistor 1 % | Part Number: 3521910RFT | Internal Number: 4-2176070-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176070-8