TE Connectivity 3521160RFT

Res Thick Film 2512 160 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3521160RFT.

IHS

Datasheet4 pages1 year ago

element14 APAC

Newark

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+1.00%

CAD Models

Download TE Connectivity 3521160RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2512FK-07160RL
Res Thick Film 2512 160 Ohm 1% 1W ±100ppm/C Pad SMD T/R
TE Connectivity2-2176070-9
2W Thick Film Resistors ±100ppm/℃ ±1% 150Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity3521160RFT
Res Thick Film 2512 160 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-S1TF1600U
Res Thick Film 2512 160 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity2-2176070-9
2W Thick Film Resistors ±100ppm/℃ ±1% 150Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TNF1500U
Res Thick Film 2512 150 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 3521160RFT provided by its distributors.

Res Thick Film 2512 160 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Res High Power Thick Film 2512 160 Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 160ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
3521CGS 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 160Ohm 2W
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 160 Ω, 2 W, CGS 3521
RES, 160R, 1%, 2W, 2512; Resistor Case Style: 2512 [6432 Metric]; Resistance: 160ohm; Product Range: 3521 Series; Voltage Rating: 250V; Resistor Element Material: -; Power Rating: 2W; Resi; Available until stocks are exhausted
3521 160R 1% 2W Resistance Value: 160 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 160 Ω Thick Film Power Resistor 1 % | Part Number: 3521160RFT | Internal Number: 3-2176070-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176070-0
  • 3521160RFT.