Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-2176070-9

2W Thick Film Resistors ±100ppm/℃ ±1% 150Ω 2512 Chip Resistor - Surface Mount ROHS

$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2176070-9.

Farnell

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-18.21%

CAD Models

Download TE Connectivity 2-2176070-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-2176070-9
2W Thick Film Resistors ±100ppm/℃ ±1% 150Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TNF1500U
Res Thick Film 2512 150 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 150 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2512FK-07150RL
Res Thick Film 2512 150 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 150ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 1225 150 Ohm 1% 3W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 2-2176070-9 provided by its distributors.

2W Thick Film Resistors ±100ppm/℃ ±1% 150Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 2W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res High Power Thick Film 2512 150 Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Resistor, thick film, SMD 2512 (6330), 150 Ω, 2 W, ±1 %, 2-2176070-9
RESISTOR, THICK FILM, RES 150 OHMS, PWR-RTG 2 W, TOL 1%,SMT,2512,TCR 100 PPM/DEGC, TR
2512 (6432Metric) FIXED RESISTOR 3521CGS 0.248Lx0.126W 6.30mmx3.20mm 2W 150Ohm ±100ppm/C
TE Connectivity 2-2176070-9 CGS 3521 Cermet resistor 150Ω SMD 2W 1% 100ppm
150Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.3mm*3.2mm*650μm
150 Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, ±100 ppm/°C, Solder, CGS 3521
RES, 150R, 1%, 2W, 2512, THICK FILM; Resistance:150ohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case / Package:2512 ^6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power;
3521 150R 1% 2W Resistance Value: 150 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 150 Ω Thick Film Power Resistor 1 % | Part Number: 3521150RFT | Internal Number: 2-2176070-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3521150RFT