TE Connectivity 352111RFT

Surface Mount Thick Film Resistor, 3520 Series, 11 ohm, 2 W, - 1%, 250 V, 2512 [6432 Metric]
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352111RFT.

Electro Sonic

Datasheet7 pages6 years ago
Datasheet3 pages10 years ago

TE Connectivity

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.29%

CAD Models

Download TE Connectivity 352111RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 11ohm, 500V, 1% +/-Tol, Surface Mount, 2512
TE Connectivity352111RFT
Surface Mount Thick Film Resistor, 3520 Series, 11 ohm, 2 W, - 1%, 250 V, 2512 [6432 Metric]
PanasonicERJ-1TNF11R0U
Res Thick Film 2512 11 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-U1TF11R0U
Res Thick Film 2512 11 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 1225 11 Ohm 1% 3W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
TE Connectivity352112RFT
Res Thick Film 2512 12 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 352111RFT provided by its distributors.

Surface Mount Thick Film Resistor, 3520 Series, 11 ohm, 2 W, - 1%, 250 V, 2512 [6432 Metric]
Fixed Resistor, Metal Glaze/thick Film, 2W, 11ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 11 Ohm 1% 2W ±100ppm/C Pad SMD T/R
Res High Power Thick Film 2512 11 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
2512 (6432Metric) FIXED RESISTOR 3521CGS 0.248Lx0.126W 6.30mmx3.20mm 2W 11Ohm ±100ppm/C
3521 11R 1% 2W Resistance Value: 11 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 11 Ω Thick Film Power Resistor 1 % | Part Number: 352111RFT | Internal Number: 2176070-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176070-2