Panasonic ERJ-1TNF11R0U

Res Thick Film 2512 11 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.302
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF11R0U.

IHS

Datasheet8 pages5 years ago

Panasonic

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 11ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-U1TF11R0U
Res Thick Film 2512 11 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 12.1ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-0712RL
Res Thick Film 2512 12 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512FK-0712R1L
RC Series 2512 1 W 12.1 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/C Molded SMD Automotive Embossed Plastic T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF11R0U provided by its distributors.

Res Thick Film 2512 11 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Resistor, thick film, SMD 2512 (6330), 11 Ω, 1 W, ±1 %, ERJ1TNF11R0U
Thick Film Chip Resistor, 2512, 1W 1% 11ohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
ERJ FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 11Ohm 1W
Precision Thick Film Chip Resistor, 11 ½, 1 %, 1 W
Panasonic SCT
Thick Film Resistors - SMD 2512 11ohms 1% AEC-Q200
Panasonic ERJ1TNF11R0U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TNF11R0U.
  • ERJ1TNF11R0U
  • ERJ1TNF11R0U.