TE Connectivity 35202R2JT

Fixed Resistor, Thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35202R2JT.

IHS

Datasheet4 pages1 year ago
Datasheet1 page19 years ago

JRH Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 35202R2JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 2.2ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512JK-072R2L
RC Series 2512 1 W 2.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 2512 2.2 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
CRCW Series 2512 1 W 2 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
Yageo GroupRC2512JK-072RL
Res Thick Film 2512 2 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed T/R
Yageo GroupRC2512JK-072R4L
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TYJ2R2U
Res Thick Film 2512 2.2 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed T/R
TE Connectivity35202R2JT
Fixed Resistor, Thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TYJ2R0U
Res Thick Film 2512 2 Ohm 5% 1W -100ppm/°C to 600ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 35202R2JT provided by its distributors.

Fixed Resistor, Thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 2.2 Ohm 5% 1W ±350ppm/°C Molded SMD SMD T/R
Avnet Japan
3520 Series 2512 2.2 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 2.2Ohm ±350ppm/C
RESISTOR, THICK FILM, RES 2.2 OHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
Thick Film Resistors - Smd 3520 2R2 5% |Amp Te Connectivity 3-1622820-4
SMD Resistor 2512 2.2Ω ±5% 1W ±350ppm/℃
3520 2R2 5% Resistance Value: 2.2 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 2.2 Ω Thick Film Power Resistor 5 % | Part Number: 35202R2JT | Internal Number: 3-1622820-4 | Alias Number: 35202R2JTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1622820-4