TE Connectivity 35152

PIDG Flanged Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35152.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-56.27%

CAD Models

Download TE Connectivity 35152 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
TE Connectivity2-34854-1
Ring Tongue Terminal 10-12 AWG 27.89mm 9.52mm Tin Tape and Reel
TE Connectivity52941
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Ring Tongue Terminal 10-12AWG 31.6mm 13.7mm Tin InsulKrimp™ Loose Piece
Ring Tongue Terminal 10-12AWG 39.9mm 19.3mm Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 35152 provided by its distributors.

PIDG Flanged Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece
Product Range:Pidg Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6.62Mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Nylon (Polyamide); Insulator Colour:Yellow; Stud/Tab Size:#8 Rohs Compliant: Yes |Amp Te Connectivity 35152.
TERMINAL,PIDG SPD 12-10 8 Spade Terminal Type: Spade Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.62 mm² Wire Size: 5180 – 13100 CMA Stud Size: M4 #8 Spade Tongue Terminal 12 – 10 AWG 2.62 – 6.62 mm² 5180 – 13100 CMA | Pidg Spade Tongue Terminal | Part Number: 35152 | Internal Number: 35152 | Alias Number: AMP-0-0035152-0 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35152.