TE Connectivity 350812-1

Plug Housing Strain Relief, White Color, UL94V-0 Rated, Nylon
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350812-1.

Farnell

Datasheet5 pages1 year ago
Datasheet6 pages14 years ago
Datasheet1 page17 years ago
Datasheet1 page28 years ago

Electro Sonic

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.23%

CAD Models

Download TE Connectivity 350812-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 350812-1 provided by its distributors.

PLUG HOUSING STRAIN RELIEF, WHITE COLOR, UL94V-0 RATED, NYLON
Strain relief for Universal MATE-N-LOK series, 350812-1
Connector Accessories Strain Relief Nylon White Package
TE Connectivity , Universal MATE-N-LOK, MATE-N-LOK
Pin & Socket Connectors STR RELIEF 6 9 12.15
Electrical Connector Cylindrical
Connector Accessory, Polyamide
CONN STRAIN RELIEF OPEN 6-15POS
Strain Relief, Nylon, Plug & Socket Conn; Accessory Type:Strain Relief; For Use With:Amp Universal Mate-N-Lok Connectors; No. Of Positions:15Positions; Strain Relief Material:Nylon (Polyamide); Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 350812-1
STR/REL CLAMP UMNL Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Nylon Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 350812-1 | Internal Number: 350812-1 | Nylon | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3508121