TE Connectivity 34810

Ring Tongue Terminal 14-16AWGCopper Yellow/Black Stripe 32.92mm Tin Loose
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34810.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet76 pages0 years ago

IHS

Sager Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
-11.05%

CAD Models

Download TE Connectivity 34810 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-05-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity320568
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity320569
MS25036-157, 320569, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity35148
PIDG Ring Tongue Terminal 10-12AWGCopper Yellow 24.21mm Tin Box
TE Connectivity34974
Ring Tongue Terminal 14-16AWGCopper Yellow/Black Stripe 30.18mm Tin Loose
TE Connectivity35364
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 29.77mm Tin Loose

Descriptions

Descriptions of TE Connectivity 34810 provided by its distributors.

Ring Tongue Terminal 14-16AWGCopper Yellow/Black Stripe 32.92mm Tin Loose
TERMINAL, RING TONGUE, 5/16IN, YELLOW; P; TERMINAL, RING TONGUE, 5/16IN, YELLOW; Product Range: PIDG Series; Stud Size - Imperial: 5/16"; Stud Size - Metric: M8; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm ; Insulator M
Special Order: TERMINAL,PIDG R 16-14HD 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: 5/16 M8 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 34810 | Internal Number: 34810 | Alias Number: AMP-0-0034810-0 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty