TE Connectivity 345253-1

Connector Accessories Double Lock Plate Receptacle 2 POS Nylon
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 345253-1.

IHS

Datasheet1 page23 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-7.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-480318-0
Connector; Commercial MATE-N-LOK; Plug; 2; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 345253-1 provided by its distributors.

Connector Accessories Double Lock Plate Receptacle 2 POS Nylon
Avnet Japan
Automotive Conn Housing, Plug, 2Pos; Product Range:Econoseal Series; Gender:Plug; No. Of Positions:2Positions; For Use With:Amp Econoseal Series Pin & Socket Contacts; Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body Rohs Compliant: Yes |Te Connectivity Amp 345253-1
Automotive Connectors ANTIBACKOUT 2WAY TAB HSGECONO
Combination Line Connector, 2 Contact(s), Male
2 Position Yellow Double Lock Plate Econoseal
ANTI-BACKOUT 2WAY TAB HSGECONO
TE Connectivity TPA , EconoSeal III, 2
Suitable for = Housings, 2 Poles / Accessory Colour = Yellow / Accessory Type = Terminal Position Assurance / Series = Esonoseal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3452531