TE Connectivity 342166-1

AMP FROM TE CONNECTIVITY 342166-1 Pin Terminal, PLASTI-GRIP Series, Crimp, 16 AWG, 14 AWG, 2.5 mm, 1.8 mm
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 342166-1.

IHS

Datasheet5 pages1 year ago

Sager Electronics

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-41.46%

CAD Models

Download TE Connectivity 342166-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity165172
TE CONNECTIVITY 165172 Wire end ferrule insulated Circular PIDG Crimp AWG 16-14
Snap Plug Terminal 14-16AWG Copper Blue M 22.61mm Tin InsulKrimp™ Bag
PanduitPV14-P47-M
Pin Terminal 16 14 AWG vinyl insulated .49 pin length bulk package.
TE Connectivity165046
Insulated pin cable lug, 1.0-2.6 mm², AWG 16 to 14, 1.8 mm, blue, 165046
Quick Disconnect Terminal 14-16AWG Copper Alloy Blue M 36.3mm Electro Tin Perma-Seal™ Bag
TE Connectivity165075
Insulated pin cable lug, 1.0-2.5 mm², AWG 16 to 14, 1.8 mm, blue, 165075

Descriptions

Descriptions of TE Connectivity 342166-1 provided by its distributors.

AMP FROM TE CONNECTIVITY 342166-1 Pin Terminal, PLASTI-GRIP Series, Crimp, 16 AWG, 14 AWG, 2.5 mm, 1.8 mm
Terminal, Pin, Crimp, Blue, 17-13Awg; Rango De Producto:Serie Plasti-Grip; Diámetro Del Pin:1.8Mm; Longitud Total:20.57Mm; Longitud Del Pin:6.7Mm; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:14Awg; Aislante, Color:Azul |Amp Te Connectivity 342166-1
16-14 F.E.P.G. WIRE PIN Crimp Wire Terminal Type: Wire Pin Terminal Primary Product Color: Blue Mating Pin Diameter: .07 in Mating Pin Diameter: 1.78 mm Compatible Insulation Diameter Range: .193 in .118 – .193 in Wire Pin Terminal Blue .07" 1.78 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 342166-1 | Internal Number: 342166-1 | .07" | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 342166-1.