TE Connectivity 165172

TE Connectivity Pin Terminal Insulated, PIDG Series, Max Wire 2.6mm² Min Wire 1mm² Blue 1.8mm Pin Dia
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165172.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-95.91%

CAD Models

Download TE Connectivity 165172 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Snap Plug Terminal 14-16AWG Copper Blue M 22.61mm Tin InsulKrimp™ Bag
PanduitPV14-P47-M
Pin Terminal, 14 AWG, 600 V, Vinyl Insulated, Blue, Crimp Termination Only, 1000 PK
TE Connectivity165046
PIDG SERINSULATED TIN PLATED CRIMP PIN CONN 17 TO 13.5AWG 1.8MM PIN DIA BLUE
Quick Disconnect Terminal 14-16AWG Copper Alloy Blue M 36.3mm Electro Tin Perma-Seal™ Bag
TE Connectivity165075
Terminal, Pin, 17-13Awg, Crimp, Blu; |Te Connectivity Amp 165075
Avikrimp Wire Pin Terminal for 16-14 AWG Wire, Bag

Descriptions

Descriptions of TE Connectivity 165172 provided by its distributors.

TE Connectivity Pin Terminal Insulated, PIDG Series, Max Wire 2.6mm² Min Wire 1mm² Blue 1.8mm Pin Dia
PIDG WIRE PIN Crimp Wire Terminal Type: Wire Pin Terminal Primary Product Color: Blue Mating Pin Diameter: .07 in Mating Pin Diameter: 1.78 mm Compatible Insulation Diameter Range: .169 in Wire Pin Terminal Blue .07" 1.78 mm | .07" | TE Connectivity |
Terminal, Pin, 1.8Mm, 16-14Awg, Blue; Product Range:Pidg Series; Termination:Crimp; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.8Mm²; Pin Diameter:1.8Mm; Insulator Colour:Blue; Terminal Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 165172.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 165172.