TE Connectivity 342063

PIDG Ring Tongue Terminal 14-16AWG 35mm 13.5mm Tin Loose Piece
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 342063.

TE Connectivity

Datasheet12 pages7 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.41%

CAD Models

Download TE Connectivity 342063 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
PanduitPV14-8F-M
Panduit PV14-8F-M Fork Terminal, Vinyl Insul, 600V, 16-14AWG, #8 Stud, Blue, 1000Pcs
Ring Tongue Terminal 14-16AWG 26.97mm 12.11mm Electro-Tin InsulKrimp™ Tape Mounted
Avikrimp Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)

Descriptions

Descriptions of TE Connectivity 342063 provided by its distributors.

PIDG Ring Tongue Terminal 14-16AWG 35mm 13.5mm Tin Loose Piece
Insulated ring cable lug, 1.31-2.0 mm², AWG 16 to 14, 6.73 mm, M6, black
RING TERMINAL, PIDG, BLACK, AWG 16-14, M6
Ring and Spade Tongue Terminals
TE Connectivity , PIDG, M6, 2mm
Special Order: 16-14 H.D.R/T 1/4 STUD BLACK Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M6 Closed Ring Tongue Terminal 16 – 14 AWG 1.31 – 2 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 342063 | Internal Number: 342063 | Alias Number: AMPS-0-0342063-0 | TE Connectivity | PIDG
Terminal, Ring Tongue, 1/4", 14Awg, Blk; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm2; Product Range:Pidg Series; Insulator Colour:Black; Insulator Material:Nylon (Polyamide); Rohs Compliant: Yes |Te Connectivity 342063

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty