TE Connectivity 34124

Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34124.

TE Connectivity

Instruction Sheet1 page3 years ago

Sager Electronics

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
+30.76%

Alternate Parts

Price @ 1000
$ 0.219
$ 0.541
$ 0.541
Stock
695,305
201,974
201,974
Authorized Distributors
6
6
6
Gender
Female
-
-
Wire/Cable Gauge
14 AWG
13 AWG
13 AWG
Mount
-
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
Non-Insulated
Non-Insulated
Non-Insulated
Orientation
Straight
-
-
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
-
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
Ring Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M5, 22 to 18 AWG, Krimptite 19069 Series
Ring Terminal, #8 Stud Size, 18 AWG, Bare Insulated, Crimp Termination Only
TE Connectivity30692
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 34124 provided by its distributors.

Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece
TERMINAL, RING TONGUE, 1/4", 14AWG; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Product Range: SOLISTRAND Series; Insulator Colour: -; Insulator Mat
TERMINAL,SOLIS R 16-14 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 34124 | Internal Number: 34124 | TE Connectivity | SOLISTRAND
Ring Internal Diameter mm = 6.35 / Ring External Diameter mm = 11.9 / Ring Thickness mm = 0.8 / Ring Length mm = 21.7 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 1.04 / Cross-Section Max. mm² = 2.62 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Insulation = Non-Insulated / Stud Size = M6 / Operating Temperature Max. °C = 170

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34124.