TE Connectivity 130130

Terminal, Ring Tongue, 1/4", 14Awg; |Te Connectivity Amp 130130
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 130130.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-31.24%

CAD Models

Download TE Connectivity 130130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.539
$ 0.219
$ 0.219
Stock
198,583
662,842
662,842
Authorized Distributors
6
6
6
Gender
-
Female
Female
Wire/Cable Gauge
13 AWG
14 AWG
14 AWG
Mount
Free Hanging
-
-
Termination
Crimp
Crimp
Crimp
Insulation
Non-Insulated
Non-Insulated
Non-Insulated
Orientation
-
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-10-14
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.
PanduitP14-14R-M
Ring Terminal, 1/4 in Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 130130 provided by its distributors.

Terminal, Ring Tongue, 1/4", 14Awg; |Te Connectivity Amp 130130
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M6bolt, 6.3mmInner ring diameter, Maximum wire gauge2.6mm²
SOLIS R 16-14 M6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 17 – 13 AWG Wire Size: 1 – 2.5 mm² Stud Size: M6 Stud Diameter: .248 in Closed Ring Tongue Terminal 17 – 13 AWG 1 – 2.5 mm² M6 | Ring Terminal | Part Number: 130130 | Internal Number: 130130 | .248" | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty