TE Connectivity 33114

Terminal Ring Tongue, 4AWG, Stud Size 10, Screw Terminals, Solistrand Series
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 33114.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet1 page20 years ago

Sager Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.28%

CAD Models

Download TE Connectivity 33114 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
PanduitP18-10R-C
Ring Terminal, #10 Stud Size, 16 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 100 PK
PanduitP10-14R-L
Ring Terminal, 1/4 in Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP10-8R-L
Ring Terminal 14 10 AWG 8 stud size non-insulated standard package.

Descriptions

Descriptions of TE Connectivity 33114 provided by its distributors.

TERMINAL RING TONGUE, 4AWG, STUD SIZE 10, SCREW TERMINALS, SOLISTRAND SERIES
Mil Spec Closed Barrel Ring Tongue Terminal Stud Size 10. Class 2 Mil Spec to MS20659-144. Allow 10 days for delivery. MS20659-144
Terminal, Ring Tongue, #10, 4Awg; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:4Awg; Conductor Area Csa:26.7Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33114.
TERMINAL,SOLIS R 4 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 4 AWG Wire Size: 16.8 – 26.7 mm² Wire Size: 33100 – 52600 CMA Stud Size: #10 Ring Tongue 4 AWG 16.8 – 26.7 mm² 33100 – 52600 CMA | Ring Terminals & Spade Terminal | Part Number: 33114 | Internal Number: 33114 | Alias Number: AMP-0-0033114-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33114.