TE Connectivity 330969

Ring Tongue Terminal 6AWG 30.07mm 12.7mm Tin Loose Piece
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 330969.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

Farnell

TE Connectivity

JRH Electronics

CAD Models

Download TE Connectivity 330969 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin VersaKrimp™ Loose Piece
Ring Terminal, 5/16 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 6AWG 36.98mm 21.26mm Electro-Tin VersaKrimp™ Loose Piece
PanduitS6-56R-E
TERMINAL, RING TONGUE, M8, 6AWG; Stud Si; Size - Metric:M8; Imperial:5/16"; Wire AWG Max:6AWG;
PanduitS6-10R-E
PANDUIT S6-10R-E TUBULAR RING TERMINAL 6 AWG#10 STUD SIZE, NON-INSULATED, PK 20
PanduitS6-38R-E
Tubular Ring Terminal 6 AWG 3/8 stud size non-insulated standard package.

Descriptions

Descriptions of TE Connectivity 330969 provided by its distributors.

Ring Tongue Terminal 6AWG 30.07mm 12.7mm Tin Loose Piece
TERMINAL,SOLIS R 6HD 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 13 – 15 mm² Wire Size: 20800 – 33100 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 6 AWG 13 – 15 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 330969 | Internal Number: 330969 | TE Connectivity | SOLISTRAND
TERMINAL, RING TONGUE, M6, CRIMP; Connector Type:Ring Tongue; Series:SOLISTRAND; Termination Method:Crimp; Stud/Tab Size:M6; Wire Size AWG Max:6AWG; Contact Material:Copper; Contact Plating:Tin; Wire Size (AWG):6AWG
Terminal, Ring Tongue, M6, Crimp; Rango De Producto:Serie Solistrand; Tamaño Del Terminal - Imperial:1/4"; Tamaño Del Terminal - Métrico:M6; Conductor, Tamaño Awg Min:6Awg; Conductor, Área Csa:15Mm²; Material Aislante:Sin Aislamiento |Amp Te Connectivity 330969

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty