Panduit S6-38R-E

Tubular Ring Terminal 6 AWG 3/8 stud size non-insulated standard package.
$ 2.215
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S6-38R-E.

IHS

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-10-06
LTD Date2021-10-06

Related Parts

Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin VersaKrimp™ Loose Piece
Ring Terminal, 5/16 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 6AWG 36.98mm 21.26mm Electro-Tin VersaKrimp™ Loose Piece
TE Connectivity2-321298-6
Term, solis Ring #6 10 Rohs Compliant: Yes |Amp Te Connectivity 2-321298-6
PanduitS6-14R-E
Tubular Ring Terminal 6 AWG 1/4 stud size non-insulated standard package.
TE Connectivity36808
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M12 STUD SIZE,6 AWG

Descriptions

Descriptions of Panduit S6-38R-E provided by its distributors.

Tubular Ring Terminal 6 AWG 3/8 stud size non-insulated standard package.
Terminal Ring; Non-Insulated; 2000V; 6 AWG; 3/8 in.
Panduit Sales Corp. Ring Terminal6 Awg3/8In StudPk20
Uninsulated Terminals TUBULAR RING 6 STUD SIZE 3/8
Tubular 6AWG Copper 38.1mm Tin Box
Panduit TUBULAR RING TERM NON-
CONN RING FLAT 6AWG #3/8 CRIMP
Terminal, Ring Tongue, 3/8In, Crimp; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm²; Product Range:S-R Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit S6-38R-E

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN