Molex 19193-0226

Ring Tongue Terminal 6AWG 36.98mm 21.26mm Electro-Tin VersaKrimp™ Loose Piece
$ 0.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0226.

IHS

Datasheet1 page10 years ago

Molex

element14

Electro Sonic

Master Electronics

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-06-27
LTD Date2024-09-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
19193-0219 Molex Terminals RING TERMINAL 6AWG VERSAKRIMP datasheet, inventory, & pricing.
TE Connectivity321298
TERMINAL RING TONGUE, 6AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
Ring Terminal, 3/8 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
PanduitP6-38R-T
Ring Terminal, 3/8 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitS6-14R-T
Panduit Pan-Term Ring Terminal; #6; 1/4" Stud; Non-Insulated; 200 ct.

Descriptions

Descriptions of Molex 19193-0226 provided by its distributors.

Ring Tongue Terminal 6AWG 36.98mm 21.26mm Electro-Tin VersaKrimp™ Loose Piece
VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton
terminal-Ring connector red wire mounting,free hanging,Through hole mounting 21.26mm(width)*1.45mm(height)
Krimptite Non-Insulated Terminals VERSAKRIMP RING TNG 6 AWG stud 1/2
6 GA 1/2" Ring Terminal Non-Insulated Brazed
RING VERSAKRIMP SPM;E-358-12 | Molex Woodhead/Brad 19193-0226
RING TERMINAL, M12, UNINSULATED, 6AWG;
Cross Referenced to MOLEX - Part MOL19193-0226
CONN RING CIRC 6AWG #1/2 CRIMP
TERMINAL, RING TONGUE, M12, CRIMP; Conne; TERMINAL, RING TONGUE, M12, CRIMP; Connector Type:Ring Tongue; Series:VersaKrimp; Termination Method:Crimp; Stud/Tab Size:0.5"; Wire Size (AWG):6AWG; Contact Material:Copper; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930226
  • 191-93-0226
  • 19193-0226.
  • 191930226