TE Connectivity 330830

RF UHF Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Crimp Terminal, Plug
$ 43.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 330830.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 330830 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-03-13
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5330830
RF UHF Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Plug
TE Connectivity2-329036-1
RF Connector, Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity / AMP2-329083-1
RF/Coaxial Connector; Connector Type:BNC Coaxial; Leaded Process Compatible:No;
TE Connectivity1648203-1
Rectangular Power Connector, 29 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1337488-0
RF BNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Plug
TE Connectivity / AMP1-1478052-0
RF BNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 330830 provided by its distributors.

RF UHF Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Crimp Terminal, Plug
RF Connectors / Coaxial Connectors UHF PLUG ASSEMBLY RF SPECIAL MIN CONNS
CONNECTOR, UHF PLUG ASSEMBLY, 1 POSITION, SINGLE PORT, CRIMP TERMINAL
Conn UHF Crimp ST Panel Mount PL Silver Carton
UHF/ Miniature UHF RF Connectors
UHF PLUG ASSEMBLY Part Number: 330830 | Internal Number: 330830 | Alias Number: AMP-0-0330830-0 | TE Connectivity
Rf Coax Conn, Plug, Cable; Connector Type:Uhf Coaxial; Connector Body Style:Straight Bulkhead Plug; Coaxial Termination:Crimp; Impedance:-; Coaxial Cable Type:Rg8, Rg8A, Rg213; Contact Material:Bronze; Frequency Max:- Rohs Compliant: No |Amp Te Connectivity 330830

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty