Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1337488-0

RF BNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Plug

$ 4.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337488-0.

IHS

Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-01-10
LTD Date2022-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF112580
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity227726-2
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
TE Connectivity5227755-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity227754-3
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
TE Connectivity5227169-4
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Gold Carton

Descriptions

Descriptions of TE Connectivity 1-1337488-0 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Plug
Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Panel Mount Silver Individual
RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Flanged Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: S
Rf/Coaxial Connector, Bnc Coaxial, Straight Flanged Plug, Solder, 50 Ohm, Brass Rohs Compliant: Yes |Greenpar Te Connectivity 1-1337488-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty