
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 2-329036-1 | 0 | 200 | Bulk | ||||||||
| Richardson RFPD | 2-329036-1 | Contact | 200 | 22h | ||||||||
| Avnet | 2-329036-1 | 0 | 200 | 17h | ||||||||
| Farnell | 2-329036-1 | 0 | 200 | 1h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 2-329036-1 | Contact | >1wk |
Download TE Connectivity 2-329036-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 2-329036-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: