TE Connectivity 32953

Ring Tongue Terminal 16-22AWG 27.69mm 11.91mm Tin Loose Piece
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32953.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet6 pages12 years ago

IHS

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-25.40%

CAD Models

Download TE Connectivity 32953 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-03-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
PanduitFSD77-8-D
Panduit Pan-Term DIN Ferrule; #18 Single Wire; Red; Polypropylene - Funnel Entry; 500 ct.
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
200 SERIES INSULATED TIN PLATED CRIMP TERMINAL, M5(#10)STUD SIZE,22 TO 18 AWG, RED

Descriptions

Descriptions of TE Connectivity 32953 provided by its distributors.

Ring Tongue Terminal 16-22AWG 27.69mm 11.91mm Tin Loose Piece
TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED; TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED; Connector Type:Ring Tongue; Series:Plasti-Grip; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:0.25"; Wire Size (AWG):22AWG to 16AWG; Contact Material:Copper
Terminal, Ring Tongue, 1/4In, Crimp, Red; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Plasti-Grip Series; Insulator Colour:Red; Insulator Material:Vinyl Rohs Compliant: Yes |Te Connectivity Amp 32953
PG R 22-16 COMM 22-18 MIL 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 32953 | Internal Number: 32953 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty