TE Connectivity 32951

Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32951.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages8 years ago

IHS

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 32951 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
TE CONNECTIVITY 34148 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
TE Connectivity36149
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive Loose
TE Connectivity326878
TERMINAL RING TONGUE, 22-16AWG, MIL 6, STRAIGHT CLOSED BARREL, PIDG SERIES
TE Connectivity32952
Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece
TE Connectivity320773
Ring Tongue Terminal 16-22AWG 16.99mm 4.62mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 32951 provided by its distributors.

Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece
PLASTI-GRIP TERM VINL, PG R 22-16 COMM 22-18 MIL 8 | TE Connectivity 32951
Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 4.17 mm, M4, red
Ring terminal, PLASTI-GRIP, red, M4
RS APAC
CONN RING TONGUE TERMINAL 16-22AWG
Insulated Terminals PVC-RING 22-16 RED #8 M4+
1 ELEMENT 510 uH GENERAL PURPOSE INDUCTOR
TE Connectivity , PLASTI-GRIP, M4, 1.65mm
Ring and Spade Tongue Terminals
Terminal, Ring Tongue, #8, Crimp, Red; Rango De Producto:Serie Plasti-Grip; Tamaño Del Terminal - Imperial:8; Tamaño Del Terminal - Métrico:M4; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.42Mm²; Material Aislante:Vinilo |Amp Te Connectivity 32951
PG R 22-16 COMM 22-18 MIL 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 32951 | Internal Number: 32951 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32951.