Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 326878

TE Connectivity Red Circular Insulated Terminal, PIDG Series, M3.5 Bolt, Max Wire 1.65mm²
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 326878.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

TE Connectivity

JRH Electronics

Farnell

Inventory History

3 month trend:
-5.33%

CAD Models

Download TE Connectivity 326878 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8
TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity31886
TE Connectivity Red Round Insulated Terminal, PIDG Series, M4 Bolt, 4.34mm ID, Max Wire 1.65mm²
TE Connectivity32952
Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece
TE Connectivity320773
Terminal, Ring Tongue, #2, 16Awg, Red; |Te Connectivity Amp 320773
TE Connectivity36149
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive Loose

Descriptions

Descriptions of TE Connectivity 326878 provided by its distributors.

TE Connectivity Red Circular Insulated Terminal, PIDG Series, M3.5 Bolt, Max Wire 1.65mm²
Terminal, Ring Tongue, #6, Crimp, Red; S |Te Connectivity Amp 326878
TERMINAL RING TONGUE, 22-16AWG, MIL 6, STRAIGHT CLOSED BARREL, PIDG SERIES
Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece
Terminal Ring; Insulated; 300V; No. 6; 22 to 16 AWG
TE Connectivity 326878 PIDG Connector Female Unshrouded 22-18 AWG
CONN RING TONGUE TERMINAL 16-22AWG RED
Ring and Spade Tongue Terminals
PIDG R 22-16 COMM 22-18 MIL 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .326 – 1.31 mm² Wire Size: 509 – 3260 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 22 – 16 AWG .326 – 1.31 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 326878 | Internal Number: 326878 | Alias Number: 1-14647-0010 | TE Connectivity | PIDG
TERMINAL, RING TONGUE, #6, CRIMP, RED; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm²; Product Range: PIDG Series; Insulator Colour: Red; Insulator Material: Nylon (Pol

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 326878.