TE Connectivity 32949

Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32949.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages8 years ago

IHS

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+66.64%

CAD Models

Download TE Connectivity 32949 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-03-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
TE CONNECTIVITY 34148 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
TE Connectivity31886
TE CONNECTIVITY 31886 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity326878
TERMINAL RING TONGUE, 22-16AWG, MIL 6, STRAIGHT CLOSED BARREL, PIDG SERIES
TE Connectivity32952
Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece
TE Connectivity320773
Ring Tongue Terminal 16-22AWG 16.99mm 4.62mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 32949 provided by its distributors.

Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece
PLASTI-GRIP TERM VINL, PG R 22-16 COMM 22-18 MIL 10 | TE Connectivity 32949
Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 4.82 mm, red
Terminals RING TONGUE 22-18 MIL 10
Ring and Spade Tongue Terminals
环形无焊接线端头; 线径 (AWG):22-16; 红色; 端子
Terminal, Ring Tongue, #10, Crimp, Red; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Plasti-Grip Series; Insulator Colour:Red; Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 32949.
Special Order: PG R 22-16 COMM 22-18 MIL 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Closed Ring Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 32949 | Internal Number: 32949 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32949.