Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 327583

Connector Terminal, Splice Terminal (14-16)AWG/(18-22)AWGCopper Blue 32.13mm Tin Loose

$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 327583.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet1 page21 years ago

Master Electronics

TE Connectivity

Newark

JRH Electronics

Inventory History

3 month trend:
+32.21%

CAD Models

Download TE Connectivity 327583 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-04-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

InsulKrimp Step Down Butt Splice from 14/16 to 18/22 AWG Wire, Blue with Red Stripe, Carton
TE Connectivity35653
TE Connectivity 35653 Closed End Splice 22 - 10 AWG 0.775 in. L Non-Insulated 1000 Loose Piece
Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color
PanduitFTD75-8-D
Panduit FTD75-8-D Covered Ferrule, Twin Wire, Polypropylene Insul, 22-20 AWG, White, 500Pcs
PanduitFSD75-10-D
Panduit FSD75-10-D Covered Ferrule, Single Wire, Polypropylene Insul, 22-20AWG, White, 500Pcs
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG

Descriptions

Descriptions of TE Connectivity 327583 provided by its distributors.

Connector Terminal, Splice Terminal (14-16)AWG/(18-22)AWGCopper Blue 32.13mm Tin Loose
Butt Splice 16/22 - 14/18 AWG 1.265 in. L Blue Nylon Insulation 50 Loose Piece
Butt connectorwith insulation, 26-96 mm², AWG 22 to 18, blue, 32.13 mm
PIDG 16-14 to 22-18 AWG Blue Copper Unsealed Closed Barrel Butt Splice
Butt Splice, Blue, 14Awg, 22Awg; |Te Connectivity Amp 327583.
PIDG STEP DOWN BUTT WIRE SPLICE CONNECTOR BLUE INSULATED TIN PLATED
Pre-insulated Diamond Grip Buck Butt Connector
Electrical Connector Cylindrical
CONN SPLICE 14-16/18-22AWG CRIMP
SPLICE BUTT PIDG 16-14/22-18 Primary Product Color: Blue - Transluscent Splice Type: Butt Splice Wire Size: 16 – 14 AWG 22 – 18 AWG Wire Size: .26 – .96 mm² 1.04 – 2.62 mm² Insulation Option: Fully Insulated Blue - Transluscent Butt Splice 16 – 14 AWG .26 – .96 mm² | Pidg Stepdown Butt Splice | Part Number: 327583 | Internal Number: 327583 | Alias Number: 9012608739 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 327583.