Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FTD75-8-D

Panduit FTD75-8-D Covered Ferrule, Twin Wire, Polypropylene Insul, 22-20 AWG, White, 500Pcs
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FTD75-8-D.

IHS

Datasheet1 page6 years ago

element14 APAC

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+65.61%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitFSD75-8-D
Insulated Ferrule, single wire, 20 AWG (.50mm), .31(8.0mm) pin length, white DIN end sleeve
PanduitFSD75-10-D
Panduit FSD75-10-D Covered Ferrule, Single Wire, Polypropylene Insul, 22-20AWG, White, 500Pcs
PanduitFSD75-6-D
Ferrules Terminal, 22AWG, Copper, White, 11.5mm, Tin Plated
Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag

Descriptions

Descriptions of Panduit FTD75-8-D provided by its distributors.

Panduit FTD75-8-D Covered Ferrule, Twin Wire, Polypropylene Insul, 22-20 AWG, White, 500Pcs
Panduit Pan-Term DIN Ferrule; #22 Twin Wire; White; Polypropylene - Funnel Entry; 500 ct.
Ferrules Terminal 20-22AWG Copper White PIN 15mm Tin PAN-TERM® Bag
Terminal Block Accessory, 0.87in Max Cable Dia, Ferrule
PANDUIT FTD75-8-D FERRULE 22 AWG TWIN WIRE DINEND SLEEVE VINYL INSULATED, PK
INSULATED FERRULE TWIN WIRE 22 AWG 0.31" PIN LENGTH WHITE DIN END SLEEVE
Ferrules Terminal 22AWG 15mm 4.6mm Tin Bulk
Panduit Sales Corp FerruleInsul22Awg15MmlongWh500
Insulated Ferrule, twin wire, 20 AWG (0.
Pan-Term FTD75-8-D Twin wire ferrule, W
Ferrule End Sleeves 22AWG INSUL TWN WHT
CONN FERRULE DIN TWO X 22AWG WHT
FRL2-TRM|22AWG|DIN08MM|PP |WHT
Insulated Ferrule, Twin Wire, 22 American Wire Gauge (AWG) (0.5 millimeters squared), 0.31 Inch (8 mm) Pin Length, White DIN End Sleeve. Meets DIN standards for twin wire containment. Polypropylene insulation housing conforms to DIN color requirements. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications. Multiple pin lengths available for a variety of terminal blocks.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTD75-8-D.